Qnity Laird Ferrite Bead Solid Cylindrical Core 56.63 mm, For: EMI Suppression 19.5 mm ID 56.64 mm OD
- RS Stock No.:
- 888-638
- Mfr. Part No.:
- 28A5131-0A2
- Brand:
- Qnity Laird
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.94
(exc. VAT)
£20.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.94 |
| 10 - 17 | £11.67 |
| 18 + | £11.10 |
*price indicative
- RS Stock No.:
- 888-638
- Mfr. Part No.:
- 28A5131-0A2
- Brand:
- Qnity Laird
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Ferrite Bead | |
| Sub Type | Solid Cylindrical Core | |
| Impedance | 425Ω | |
| Minimum Frequency | 30MHz | |
| Application | EMI Suppression | |
| Material | Halogen Free, Nylon | |
| Maximum Frequency | 500MHz | |
| Height | 56.63mm | |
| Inside Diameter | 19.5mm | |
| Outside Diameter | 56.64mm | |
| Standards/Approvals | RoHS | |
| Series | 28A | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Ferrite Bead | ||
Sub Type Solid Cylindrical Core | ||
Impedance 425Ω | ||
Minimum Frequency 30MHz | ||
Application EMI Suppression | ||
Material Halogen Free, Nylon | ||
Maximum Frequency 500MHz | ||
Height 56.63mm | ||
Inside Diameter 19.5mm | ||
Outside Diameter 56.64mm | ||
Standards/Approvals RoHS | ||
Series 28A | ||
- COO (Country of Origin):
- CN
The Qnity Laird Ferrite Cable Core efficiently suppresses high frequency electromagnetic interference on data and power lines. This high quality component ensures optimal signal integrity and minimises data transmission errors in sensitive electronic setups.
Premium black halogen free nylon case
Reliable UL94 V2 flammability rating
Easy snap on installation for cables
Related links
- Qnity Laird Ferrite Bead Solid Cylindrical Core 29.4 mm, For: EMI Suppression 20 mm ID 29.2 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 21.57 mm, For: EMI Suppression 9.07 mm ID 20.07 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 13.72 mm, For: EMI Suppression 5.44 mm ID 13.72 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 14.7 mm, For: EMI Suppression 5.44 mm ID 14.71 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 18.75 mm, For: EMI Suppression 6.75 mm ID 18.75 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 21.84 mm, For: EMI Suppression 10 mm ID 22.28 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 32.77 mm, For: EMI Suppression 10 mm ID 22.88 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 24.82 mm, For: EMI Suppression 10 mm ID 24.82 mm OD
