Fair-Rite Ferrite Core 18 mm 47.5 mm
- RS Stock No.:
- 255-5092
- Mfr. Part No.:
- 0461176451
- Brand:
- Fair-Rite
Subtotal (1 box of 60 units)*
£325.80
(exc. VAT)
£391.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 60 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | £5.43 | £325.80 |
*price indicative
- RS Stock No.:
- 255-5092
- Mfr. Part No.:
- 0461176451
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 200MHz | |
| Material | 61 Material | |
| Diameter | 18mm | |
| Impedance | 341Ω | |
| Height | 47.5mm | |
| Maximum Frequency | 1000MHz | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 200MHz | ||
Material 61 Material | ||
Diameter 18mm | ||
Impedance 341Ω | ||
Height 47.5mm | ||
Maximum Frequency 1000MHz | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
Related links
- Fair-Rite Ferrite Core 18 mm 47.5 mm
- Fair-Rite Openable Apertures: 1 19.15 mm 47.5 mm 38.6 mm, For EMI Suppression
- Fair-Rite Ferrite Core 6.3 mm 32.3 mm
- Fair-Rite Ferrite Core 4.1 mm 5.5 mm
- Fair-Rite Ferrite Core 8.7 mm 10 mm
- Fair-Rite Ferrite Core 19.2 mm 23 mm
- Fair-Rite Ferrite Core 19.2 mm 28.62 mm
- Fair-Rite Ferrite Core 4.9 mm 38.2 mm
