Fair-Rite Ferrite Core 19.2 mm 23 mm
- RS Stock No.:
- 362-625
- Mfr. Part No.:
- 0331184751
- Brand:
- Fair-Rite
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.48
(exc. VAT)
£8.98
(inc. VAT)
- RS Stock No.:
- 362-625
- Mfr. Part No.:
- 0331184751
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Cable Core | |
| Product Type | Ferrite Core | |
| Application | Control | |
| Minimum Frequency | 0.1MHz | |
| Material | Ferrite | |
| Diameter | 19.2mm | |
| Impedance | 203Ω | |
| Height | 23mm | |
| Maximum Frequency | 20MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Cable Core | ||
Product Type Ferrite Core | ||
Application Control | ||
Minimum Frequency 0.1MHz | ||
Material Ferrite | ||
Diameter 19.2mm | ||
Impedance 203Ω | ||
Height 23mm | ||
Maximum Frequency 20MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Fair-Rite Oval Clip-It 31 material assemblies are controlled for impedances only. Minimum impedance values are specified for the positive marked frequencies. The minimum impedance is typically the listed impedance less 20%.
Single-turn impedance tests for 31, 43 and 46 material cores are performed on the E4991A or HP4291B impedance analyzer
61 material parts are tested on the E4991A or HP4291B impedance analyzer
75 material parts are tested on the E4990A impedance analyzer
Cores are tested with the shortest practical wire length

