Fair-Rite Ferrite Core 4.1 mm 23 mm
- RS Stock No.:
- 255-5094
- Mfr. Part No.:
- 0461178181
- Brand:
- Fair-Rite
Subtotal (1 box of 504 units)*
£301.90
(exc. VAT)
£362.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 504 + | £0.599 | £301.90 |
*price indicative
- RS Stock No.:
- 255-5094
- Mfr. Part No.:
- 0461178181
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 200MHz | |
| Material | 61 Material | |
| Diameter | 4.1mm | |
| Height | 23mm | |
| Maximum Frequency | 1000MHz | |
| Impedance | 106Ω | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 200MHz | ||
Material 61 Material | ||
Diameter 4.1mm | ||
Height 23mm | ||
Maximum Frequency 1000MHz | ||
Impedance 106Ω | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
