Fair-Rite Ferrite Core 9.85 mm 32.3 mm
- RS Stock No.:
- 255-5082
- Mfr. Part No.:
- 0446167251
- Brand:
- Fair-Rite
Subtotal (1 box of 196 units)*
£209.72
(exc. VAT)
£250.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 980 unit(s) shipping from 16 November 2026
- Plus 1,764 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 196 + | £1.07 | £209.72 |
*price indicative
- RS Stock No.:
- 255-5082
- Mfr. Part No.:
- 0446167251
- Brand:
- Fair-Rite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Material | 46 Material | |
| Diameter | 9.85mm | |
| Height | 32.3mm | |
| Maximum Frequency | 300MHz | |
| Impedance | 66Ω | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Material 46 Material | ||
Diameter 9.85mm | ||
Height 32.3mm | ||
Maximum Frequency 300MHz | ||
Impedance 66Ω | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
