Qnity Laird Ferrite Rod 7.72 mm 28.58 mm
- RS Stock No.:
- 766-990
- Mfr. Part No.:
- LFB159079-000
- Brand:
- Qnity Laird
Image representative of range
Get a bulk buy discount
Add 10 more to save £5.00
View bulk pricing optionsSubtotal (1 unit)*
£1.63
(exc. VAT)
£1.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.63 | - |
| 10 - 24 | £1.13 | £5.00 |
| 25 - 49 | £0.97 | £16.50 |
| 50 - 99 | £0.86 | £38.50 |
| 100 + | £0.75 | £88.00 |
*price indicative
- RS Stock No.:
- 766-990
- Mfr. Part No.:
- LFB159079-000
- Brand:
- Qnity Laird
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Sub Type | Rod | |
| Product Type | Ferrite Rod | |
| Application | Electromagnetic Interface | |
| Minimum Frequency | 500kHz | |
| Material | Ferrite | |
| Diameter | 7.72mm | |
| Height | 28.58mm | |
| Maximum Frequency | 5MHz | |
| Impedance | 100Ω | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Sub Type Rod | ||
Product Type Ferrite Rod | ||
Application Electromagnetic Interface | ||
Minimum Frequency 500kHz | ||
Material Ferrite | ||
Diameter 7.72mm | ||
Height 28.58mm | ||
Maximum Frequency 5MHz | ||
Impedance 100Ω | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business High Frequency EMI Split / Snap-On Ferrite Cable Core is designed to suppress electromagnetic interference in cable assemblies. With a solid cylindrical construction, it provides reliable high frequency filtering performance. Its Compact Snap-on design allows easy installation while ensuring long-term durability with a shelf life of 30 years.
Lead free
RoHS compliant
Shelf life of 30 years for consistent performance
Related links
- Qnity Laird Ferrite Rod 15.34 mm 12.7 mm
- Qnity Laird Ferrite Rod 13.57 mm 6.35 mm
- Qnity Laird Ferrite Bead Solid Cylindrical Core 28.58 mm, For: EMI Suppression 7.87 mm ID 15.88 mm OD
- Qnity Laird Cable Rod 5.6 mm 20 mm
- Qnity Laird Cable Rod 9.5 mm
- Qnity Laird Cable Rod 4.318 mm 20 mm
- Qnity Laird Ferrite Rod 4.93 mm 19.05 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 0.8 mm 23 mm
