Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-9746
Mfr. Part No.:
74279277
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0402

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

70Ω

Impedance at 500 MHz

91Ω

Current Rating

500mA

Sub Type

Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IPC/JEDEC J-STD-020D

Length

1mm

Maximum DC Resistance

150mΩ

Height

500μm

Depth

500μm

Material

Ferrite

Series

WE-CBF

Application

Data Line Filter, Uncoupling of Distribution Voltage

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
Reliable Ni-Sn electrodes

High rated current up to 6 A

Operating temperature: –55 ºC to +125 ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy