Teng Tools FG20200 Steel Feeler Gauge, 20 Blades, UKAS
- RS Stock No.:
- 859-022
- Mfr. Part No.:
- FG20200
- Brand:
- Teng Tools
Subtotal (1 unit)*
£79.05
(exc. VAT)
£94.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 127 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.05 |
*price indicative
- RS Stock No.:
- 859-022
- Mfr. Part No.:
- FG20200
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Number of Blades | 20 | |
| Product Type | Feeler Gauge | |
| Blade Material | Steel | |
| Blade Length | 200mm | |
| Standards/Approvals | Din 2275/T2 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Number of Blades 20 | ||
Product Type Feeler Gauge | ||
Blade Material Steel | ||
Blade Length 200mm | ||
Standards/Approvals Din 2275/T2 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Teng Tools feeler gauge has hardened rolled steel for durability and accuracy and fold up case with tightening screw for easy storage.
Blades for measuring from 0.05mm to 1.0 mm
Manufactured according to Din 2275/T2 standard
No batteries included
Related links
- Teng Tools FG20200 Steel Feeler Gauge, 20 Blades
- Moore & Wright 395M-20-A Hardened Steel Feeler Gauge UKAS
- Moore & Wright 393M-20-A Hardened Steel Feeler Gauge UKAS
- Moore & Wright 399M-20-A Hardened Steel Feeler Gauge UKAS
- Teng Tools FG20100 Steel Feeler Gauge, 20 Blades
- Vogel 411007 Hardened Spring Steel Feeler Gauge, 20 Blades
- HAZET 2147 Stainless Steel Feeler Gauge, 20 Blades
- RS PRO Steel Feeler Gauge, 20 Blades
