Teng Tools FG20100 Steel Feeler Gauge, 20 Blades
- RS Stock No.:
- 832-265
- Mfr. Part No.:
- FG20100
- Brand:
- Teng Tools
Subtotal (1 unit)*
£9.56
(exc. VAT)
£11.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.56 |
*price indicative
- RS Stock No.:
- 832-265
- Mfr. Part No.:
- FG20100
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Feeler Gauge | |
| Number of Blades | 20 | |
| Blade Material | Steel | |
| Blade Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Feeler Gauge | ||
Number of Blades 20 | ||
Blade Material Steel | ||
Blade Length 100mm | ||
- COO (Country of Origin):
- CN
The Teng Tools feeler gauge is designed for precise measurement of gaps from 0.05mm to 1.0mm. This robust tool is Ideal for automotive and engineering professionals requiring high accuracy in their measurements.
Blades range from 0.05mm to 1.0mm for versatile measurements
Constructed from hardened rolled steel for enhanced durability
Comes in a convenient fold-up case with a tightening screw for secure storage
Includes 20 blades for a comprehensive gauging experience
Blade length measures 100mm, optimised for accessibility and control
Related links
- Teng Tools FG20200 Steel Feeler Gauge, 20 Blades
- HAZET 2147 Stainless Steel Feeler Gauge, 20 Blades
- Vogel 414107 Brass 20 Blades
- Moore & Wright 393M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Moore & Wright 399M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Moore & Wright 395M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Vogel 411007 Hardened Spring Steel Feeler Gauge, 20 Blades
- Teng Tools FG20200 Steel Feeler Gauge UKAS
