Moore & Wright 395M-20-A Hardened Steel Feeler Gauge, 20 Blades
- RS Stock No.:
- 327-246
- Mfr. Part No.:
- 395M-20-A
- Brand:
- Moore & Wright
Subtotal (1 unit)*
£103.00
(exc. VAT)
£123.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.00 |
*price indicative
- RS Stock No.:
- 327-246
- Mfr. Part No.:
- 395M-20-A
- Brand:
- Moore & Wright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Number of Blades | 20 | |
| Blade Material | Hardened Steel | |
| Thickness | 5 mm, 10 mm, 15 mm, 20 mm, 25 mm, 30 mm, 35 mm, 40 mm, 45 mm, 50 mm, 55 mm, 60 mm, 65 mm, 70 mm, 75 mm, 80 mm, 85 mm, 90 mm, 95 mm, 100 mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Number of Blades 20 | ||
Blade Material Hardened Steel | ||
Thickness 5 mm, 10 mm, 15 mm, 20 mm, 25 mm, 30 mm, 35 mm, 40 mm, 45 mm, 50 mm, 55 mm, 60 mm, 65 mm, 70 mm, 75 mm, 80 mm, 85 mm, 90 mm, 95 mm, 100 mm | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Precision feeler gauge sets offer a selection of blade counts and thicknesses, made from hardened steel for durability and accuracy. These sets are ideal for precise measurements and are built to withstand long term use.
Manufactured to the DIN2275 standard
Marked with nominal thickness on each blade
Marked with nominal thickness on each blade
Related links
- Moore & Wright 395M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Moore & Wright 393M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Moore & Wright 399M-20-A Hardened Steel Feeler Gauge, 20 Blades
- RS PRO Steel Feeler Gauge, 20 Blades
- Moore & Wright 387M-13-A Hardened Steel Feeler Gauge, 13 Blades
- Moore & Wright 1246-10-A Hardened Steel Feeler Gauge, 10 Blades
- Moore & Wright 12412-10-A Hardened Steel Feeler Gauge, 10 Blades
- Moore & Wright 12-26-A Hardened Steel Feeler Gauge, 26 Blades
