Moore & Wright 393M-20-A Hardened Steel Feeler Gauge, 20 Blades, UKAS
- RS Stock No.:
- 326-950
- Mfr. Part No.:
- 393M-20-A
- Brand:
- Moore & Wright
Subtotal (1 unit)*
£82.21
(exc. VAT)
£98.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.21 |
*price indicative
- RS Stock No.:
- 326-950
- Mfr. Part No.:
- 393M-20-A
- Brand:
- Moore & Wright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Number of Blades | 20 | |
| Product Type | Feeler Gauge | |
| Unit of Measure | Metric, Imperial | |
| Blade Material | Hardened Steel | |
| Blade Length | 75mm | |
| Blade Thickness | 0.001in | |
| Standards/Approvals | Manufactured to the DIN2275 standard | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Number of Blades 20 | ||
Product Type Feeler Gauge | ||
Unit of Measure Metric, Imperial | ||
Blade Material Hardened Steel | ||
Blade Length 75mm | ||
Blade Thickness 0.001in | ||
Standards/Approvals Manufactured to the DIN2275 standard | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Precision feeler gauge sets offer a selection of blade counts and thicknesses, made from hardened steel for durability and accuracy. These sets are ideal for precise measurements and are built to withstand long term use.
Manufactured to the DIN2275 standard
Marked with nominal thickness on each blade
Related links
- Moore & Wright 393M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Moore & Wright 395M-20-A Hardened Steel Feeler Gauge UKAS
- Moore & Wright 399M-20-A Hardened Steel Feeler Gauge UKAS
- Moore & Wright 399M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Moore & Wright 395M-20-A Hardened Steel Feeler Gauge, 20 Blades
- Teng Tools FG20200 Steel Feeler Gauge UKAS
- Moore & Wright 12412-10-A Hardened Steel Feeler Gauge UKAS
- Moore & Wright 391M-11-A Hardened Steel Feeler Gauge UKAS
