Moore & Wright 391M-11-A Hardened Steel Feeler Gauge, 11 Blades, UKAS

Subtotal (1 unit)*

£67.28

(exc. VAT)

£80.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.28

*price indicative

RS Stock No.:
326-941
Mfr. Part No.:
391M-11-A
Brand:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Number of Blades

11

Unit of Measure

inch, Metric

Product Type

Feeler Gauge

Blade Material

Hardened Steel

Blade Length

75mm

Standards/Approvals

DIN 2275

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Precision feeler gauge sets offer a selection of blade counts and thicknesses, made from hardened steel for durability and accuracy. These sets are ideal for precise measurements and are built to withstand long term use.

Manufactured to the DIN2275 standard

Marked with nominal thickness on each blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy