Siemens 150 W Cooling Unit, DIN Rail 8MR2140-1A

Image representative of range

Subtotal (1 unit)*

£297.41

(exc. VAT)

£356.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.41

*price indicative

RS Stock No.:
632-103
Mfr. Part No.:
8MR2140-1A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cooling Unit

Maximum Output Power

150W

Voltage

230V

Mount Type

DIN Rail

Height

112mm

Depth

22

Series

8MR Series

Dimensions

112 x 80 x 22 mm

COO (Country of Origin):
DE
The Siemens Compact semiconductor heater designed for climate control in electrical enclosures. Operating at 230 V AC, making it suitable for moderate industrial applications. Its slim profile and DIN rail mounting allow for easy integration into control cabinets, helping maintain optimal internal conditions.

IP20 protection

150 W heating power

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy