Siemens 150 W Cooling Unit 13.8 m³/h, DIN Rail 8MR2150-2C

Subtotal (1 unit)*

£238.96

(exc. VAT)

£286.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£238.96

*price indicative

RS Stock No.:
631-866
Mfr. Part No.:
8MR2150-2C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cooling Unit

Maximum Output Power

150W

Mount Type

DIN Rail

Voltage

230V

Air Flow

13.8m³/h

Height

75mm

Depth

90

Series

8MR Series

Dimensions

75 x 65 x 90 mm

COO (Country of Origin):
DE
The Siemens Compact fan heater designed for climate control in electrical enclosures. It uses a semiconductor PTC heating element and operates at 230 V AC. With a clip-on DIN rail mounting system and vertical airflow design, it’s Ideal for industrial applications where space and thermal regulation are critical.

IP20 protection

150 W heating power

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy