Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4AB

Image representative of range

Subtotal (1 unit)*

£351.67

(exc. VAT)

£422.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£351.67

*price indicative

RS Stock No.:
632-031
Mfr. Part No.:
8MR2122-4AB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cooling Unit

Maximum Output Power

250W

Mount Type

DIN Rail

Voltage

24V

Height

182mm

Depth

85

Series

8MR Series

Dimensions

182 x 100 x 85 mm

COO (Country of Origin):
DE
The Siemens Compact fan heater designed for climate control in electrical enclosures. Operating at 24 V AC, making it suitable for industrial applications that require consistent thermal regulation. Its vertical airflow and DIN rail mounting allow for efficient heat dispersion and easy integration into control cabinets.

IP20 protection

250 W heating power

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy