Siemens 400 W Cooling Unit, DIN Rail 8MR2122-8AA
- RS Stock No.:
- 632-098
- Mfr. Part No.:
- 8MR2122-8AA
- Brand:
- Siemens
Subtotal (1 unit)*
£402.78
(exc. VAT)
£483.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £402.78 |
*price indicative
- RS Stock No.:
- 632-098
- Mfr. Part No.:
- 8MR2122-8AA
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cooling Unit | |
| Maximum Output Power | 400W | |
| Voltage | 48V | |
| Mount Type | DIN Rail | |
| Depth | 85 | |
| Height | 222mm | |
| Series | 8MR Series | |
| Dimensions | 222 x 100 x 85 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cooling Unit | ||
Maximum Output Power 400W | ||
Voltage 48V | ||
Mount Type DIN Rail | ||
Depth 85 | ||
Height 222mm | ||
Series 8MR Series | ||
Dimensions 222 x 100 x 85 mm | ||
- COO (Country of Origin):
- DE
The Siemens Compact fan heater designed for climate control in electrical enclosures. Operating at 48 V DC, making it suitable for industrial applications where consistent thermal regulation is essential. Its vertical airflow and DIN rail mounting allow for efficient heat dispersion and easy integration into control cabinets.
IP20 protection
400 W heating power
RoHS compliant
Related links
- Siemens 400 W Cooling Unit, DIN Rail 8MR2122-8A
- Siemens 400 W Cooling Unit, DIN Rail 8MR2122-8B
- Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4A
- Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4AB
- Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4B
- Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4AC
- Siemens 150 W Cooling Unit, DIN Rail 8MR2140-1A
- Siemens 200 W Cooling Unit, DIN Rail 8MR2140-2A
