Pfannenberg 300 W Fan Fan Heater, DIN Rail

Image representative of range

Subtotal (1 unit)*

£155.85

(exc. VAT)

£187.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£155.85

*price indicative

RS Stock No.:
562-591
Mfr. Part No.:
17030710034
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Heat Type

Fan

Product Type

Fan Heater

Maximum Output Power

300W

Mount Type

DIN Rail

Control Type

Thermostat

Voltage

230V ac

Height

142mm

Standards/Approvals

EAC CE cRUUS CSA

Input Power

1200W

Depth

139mm

Width

142mm

Air Flow

50m³/h

Nominal Current

12A

Related links