Pfannenberg FLH 400 400 W Fan Heater, Snap

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
563-493
Distrelec Article No.:
154-21-506
Mfr. Part No.:
FLH 400
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Fan Heater

Maximum Output Power

400W

Voltage

230V

Mount Type

Snap

Air Flow

61m³/h

Width

85mm

Depth

104mm

Height

186.5mm

Series

FLH

RoHS Status: Exempt

Related links