Pfannenberg 400 W Fan Fan Heater, DIN Rail

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6517
Distrelec Article No.:
303-67-854
Mfr. Part No.:
17040710034
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Heat Type

Fan

Product Type

Fan Heater

Maximum Output Power

400W

Mount Type

DIN Rail

Control Type

Thermostat

Height

142mm

Voltage

230V

Depth

139mm

Standards/Approvals

RoHS Compliant

Width

88mm

Air Flow

50m³/h

The Fan Heater with Integrated Thermostat is a powerful heating solution with a small, compact design. It offers a wide range of heating capacities from 200-1200W in one housing, making it versatile for various applications. The heater features fast heating thanks to PTC technology and can be wall or DIN rail mounted for convenience. With a low surface temperature and finger guard for safety, this heater is a reliable choice for heating needs.

Wide range of heating capacities from 200-1200W

Fast heating due to PTC technology

Wall or DIN rail mounting options

Low surface temperature with finger guard for safety

Adjustable thermostat for customized heating

Related links