Pfannenberg 250 W Fan Heater 61 m³/h, Snap FLH 250
- RS Stock No.:
- 563-492
- Mfr. Part No.:
- 17025010007
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£190.29
(exc. VAT)
£228.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.29 |
*price indicative
- RS Stock No.:
- 563-492
- Mfr. Part No.:
- 17025010007
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Fan Heater | |
| Maximum Output Power | 250W | |
| Mount Type | Snap | |
| Voltage | 230V | |
| Air Flow | 61m³/h | |
| Width | 85mm | |
| Height | 186.5mm | |
| Depth | 104mm | |
| Series | FLH | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Fan Heater | ||
Maximum Output Power 250W | ||
Mount Type Snap | ||
Voltage 230V | ||
Air Flow 61m³/h | ||
Width 85mm | ||
Height 186.5mm | ||
Depth 104mm | ||
Series FLH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Pfannenberg 900 W Fan Heater 94 m³/h, DIN Rail 17090602130
- Pfannenberg 400 W Fan Heater 50 m³/h Portable 17040710034
- Pfannenberg 30 W Fan Heater, Snap
- Pfannenberg Fan Heater 50 m³/h, DIN Rail 17027610007
- Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4AB
- Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4A
- Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4B
- Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4AC
