Pfannenberg 17099710034 1kW Fan Heater
- RS Stock No.:
- 562-588
- Mfr. Part No.:
- 17099710034
- Brand:
- Pfannenberg
Discontinued
- RS Stock No.:
- 562-588
- Mfr. Part No.:
- 17099710034
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Output Power | 1kW | |
| Voltage Rating | 230V ac | |
| Depth | 139mm | |
| Height | 142mm | |
| Width | 88mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Output Power 1kW | ||
Voltage Rating 230V ac | ||
Depth 139mm | ||
Height 142mm | ||
Width 88mm | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg 17007505007 75W Fan Heater
- Pfannenberg FLH 400 400W Fan Heater
- Pfannenberg 17099810034 Fan Heater
- Pfannenberg 17003005007 30W Fan Heater
- Pfannenberg 17030710034 300W Fan Heater
- Pfannenberg 17025010007 250W Fan Heater
- Pfannenberg 17020710034 200W Fan Heater
- Pfannenberg 17065710034 650W Fan Heater
