Certex Bridon Lifting Systems 350 mm Work Positioning Lanyard Twist Lock Snap Hook Single
- RS Stock No.:
- 729-3123
- Mfr. Part No.:
- 09A0105
- Brand:
- Certex Bridon Lifting Systems
Subtotal (1 unit)*
£39.05
(exc. VAT)
£46.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.05 |
*price indicative
- RS Stock No.:
- 729-3123
- Mfr. Part No.:
- 09A0105
- Brand:
- Certex Bridon Lifting Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Certex Bridon Lifting Systems | |
| Product Type | Lanyard | |
| Extended Length | 350mm | |
| Leg Type | Single | |
| Lanyard Use | Work Positioning | |
| Adjustable | No | |
| Harness Connection | Snap Hook | |
| Weight Capacity | 100kg | |
| Retractable | No | |
| Karabiner Type | Twist Lock | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Certex Bridon Lifting Systems | ||
Product Type Lanyard | ||
Extended Length 350mm | ||
Leg Type Single | ||
Lanyard Use Work Positioning | ||
Adjustable No | ||
Harness Connection Snap Hook | ||
Weight Capacity 100kg | ||
Retractable No | ||
Karabiner Type Twist Lock | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Restraining Lanyard
Lanyard for use as part of a personal protective fall arrest system and for work positioning when working at height.
Complete with identity label
Manufactured from 30mm wide Polyester tape
Related links
- Certex Bridon Lifting Systems 1 m Work Positioning Lanyard Twist Lock Snap Hook Single
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Snap Hook Single
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Snap Hook Single
- Certex Bridon Lifting Systems Arrest Block
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Twist Lock Locking Carabiner Single
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
- Certex Bridon Lifting Systems Carabiner
- Certex Bridon Lifting Systems 900 mm Anchor Strap 30 kN
