Certex Bridon Lifting Systems Arrest Block

Subtotal (1 unit)*

£1,044.16

(exc. VAT)

£1,252.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,044.16

*price indicative

RS Stock No.:
729-3145
Mfr. Part No.:
09A0116
Brand:
Certex Bridon Lifting Systems
Find similar products by selecting one or more attributes.
Select all

Brand

Certex Bridon Lifting Systems

Product Type

Arrest Block

Lifeline Material

Stainless Steel

Standards/Approvals

International Standards, European, American

RoHS Status: Exempt

Fall Arrest Recovery Block


Fall arrest block with integral winch for the emergency recovery, and safe retrieval of injuried personnel.

Aluminium housing with powdered finish

Twistlock fall indicating, swivel eye karabiner

15m (50ft) cable

136kg maximum load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy