NEOFEU 1.3 m Work Positioning Fall Arrester Lanyard Eashook Locking Carabiner Twin
- RS Stock No.:
- 452-927
- Mfr. Part No.:
- NHDYA10AC
- Brand:
- NEOFEU
Subtotal (1 unit)*
£119.16
(exc. VAT)
£142.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.16 |
*price indicative
- RS Stock No.:
- 452-927
- Mfr. Part No.:
- NHDYA10AC
- Brand:
- NEOFEU
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEOFEU | |
| Product Type | Fall Arrester Lanyard | |
| Extended Length | 1.3m | |
| Leg Type | Twin | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Harness Connection | Locking Carabiner | |
| Weight Capacity | 140kg | |
| Karabiner Type | Eashook | |
| Anchorage End Connection | Screw Gate Connector | |
| Lanyard Material | Polyamide Kernmantel Rope | |
| Standards/Approvals | EN 355:2002 / REGULATION: 2016/425 | |
| Select all | ||
|---|---|---|
Brand NEOFEU | ||
Product Type Fall Arrester Lanyard | ||
Extended Length 1.3m | ||
Leg Type Twin | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Harness Connection Locking Carabiner | ||
Weight Capacity 140kg | ||
Karabiner Type Eashook | ||
Anchorage End Connection Screw Gate Connector | ||
Lanyard Material Polyamide Kernmantel Rope | ||
Standards/Approvals EN 355:2002 / REGULATION: 2016/425 | ||
RoHS Status: Exempt
The NEOFEU Energy absorber with integrated fixe Y lanyard in kernmantel rope comes with a removable screw gate connector on energy absorber side and two automatic aluminum connectors on the lanyard side. Complies for a user weight up to 140kg in vertical and horizontal use.
Certification : EN 355, RfU 11.062 - 11.074
Vertical and horizontal use
Maxi user weight 140 kg
Sheathed and braided polyamide rope 12 mm
Related links
- NEOFEU 1.3 m Fall Arrest Fall Arrester Lanyard Eashook Locking Carabiner Twin
- NEOFEU Work Positioning Locking Carabiner Single
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 2000 mm Fall Arrest Lanyard Locking Carabiner Twin
- Petzl 1.3m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Petzl 2m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- KRATOS SAFETY 1.5 m Fall Arrest Polo Shirt Screw Locking Carabiner Twin
