Delta Plus 2 m Fall Arrest Lanyard Screw Automatic Snap Hook
- RS Stock No.:
- 121-950
- Mfr. Part No.:
- AN203200ZD
- Brand:
- Delta Plus
Subtotal (1 unit)*
£50.71
(exc. VAT)
£60.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.71 |
*price indicative
- RS Stock No.:
- 121-950
- Mfr. Part No.:
- AN203200ZD
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Lanyard | |
| Extended Length | 2m | |
| Lanyard Use | Fall Arrest | |
| Harness Connection | Automatic Snap Hook | |
| Weight Capacity | 140kg | |
| Karabiner Type | Screw | |
| Standards/Approvals | EN 355 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Lanyard | ||
Extended Length 2m | ||
Lanyard Use Fall Arrest | ||
Harness Connection Automatic Snap Hook | ||
Weight Capacity 140kg | ||
Karabiner Type Screw | ||
Standards/Approvals EN 355 | ||
- COO (Country of Origin):
- CN
The DeltaPlus Energy absorbing lanyard made of high impact webbing, for short trips with harnesses and textiles can be washed with neutral soap.
Product certified at 140 kg
Finishing works or Craftsmanship
Related links
- Delta Plus 2 m Fall Arrest Lanyard Screw Automatic Snap Hook
- Delta Plus 2 m Fall Arrest Lanyard Automatic Snap Hook
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Snap Hook Single
- KRATOS SAFETY 1.5 m Fall Arrest Rope Lanyard Eashook Snap Hook Single
- 3M 1.3 m Fall Arrest Shock Absorbing Lanyard Snap Hook Twin
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Snap Hook Single
- MSA Safety 1.5 m Fall Arrest Lanyard Screw Carabiner Single
- Miller 1 m Fall Arrest Lanyard Screw 1 Screwgate Karabiner CS20
