Delta Plus 2 m Fall Arrest Lanyard Screw Automatic Snap Hook
- RS Stock No.:
- 121-951
- Mfr. Part No.:
- AN213200ZDD
- Brand:
- Delta Plus
Subtotal (1 unit)*
£71.17
(exc. VAT)
£85.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.17 |
*price indicative
- RS Stock No.:
- 121-951
- Mfr. Part No.:
- AN213200ZDD
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Extended Length | 2m | |
| Product Type | Lanyard | |
| Lanyard Use | Fall Arrest | |
| Harness Connection | Automatic Snap Hook | |
| Weight Capacity | 140kg | |
| Karabiner Type | Screw | |
| Standards/Approvals | EN355 HORIZONTAL CERTIFICATION RFU 11.062 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Extended Length 2m | ||
Product Type Lanyard | ||
Lanyard Use Fall Arrest | ||
Harness Connection Automatic Snap Hook | ||
Weight Capacity 140kg | ||
Karabiner Type Screw | ||
Standards/Approvals EN355 HORIZONTAL CERTIFICATION RFU 11.062 | ||
- COO (Country of Origin):
- CN
The DeltaPlus double energy absorbing lanyard and made of high impact webbing has two wide opening hooks also used for short distances.
Product certified at 140 kg
Finishing works or Craftsmanship
Related links
- Delta Plus 2 m Fall Arrest Lanyard Screw Automatic Snap Hook
- Delta Plus 2 m Fall Arrest Lanyard Automatic Snap Hook
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Snap Hook Single
- KRATOS SAFETY 1.5 m Fall Arrest Rope Lanyard Eashook Snap Hook Single
- 3M 1.3 m Fall Arrest Shock Absorbing Lanyard Snap Hook Twin
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Snap Hook Single
- MSA Safety 1.5 m Fall Arrest Lanyard Screw Carabiner Single
- Miller 1 m Fall Arrest Lanyard Screw 1 Screwgate Karabiner CS20
