Delta Plus 2 m Fall Arrest Lanyard Automatic Snap Hook

Subtotal (1 unit)*

£96.44

(exc. VAT)

£115.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.44

*price indicative

RS Stock No.:
121-954
Mfr. Part No.:
AN245200ADD
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Extended Length

2m

Product Type

Lanyard

Lanyard Use

Fall Arrest

Harness Connection

Automatic Snap Hook

Weight Capacity

140kg

Standards/Approvals

EN355 HORIZONTAL CERTIFICATION RFU 11.062

COO (Country of Origin):
CN
The DeltaPlus double absorbing lanyard made of lightweight elastic webbing also provides freedom of movement with automatic carabiners for secure and time-saving locking.

Product certified at 140 kg

Finishing works or Craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy