Tractel Automatic Fall Arrester Plastic
- RS Stock No.:
- 828-948
- Mfr. Part No.:
- 88882
- Brand:
- Tractel
Subtotal (1 unit)*
£122.31
(exc. VAT)
£146.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.31 |
*price indicative
- RS Stock No.:
- 828-948
- Mfr. Part No.:
- 88882
- Brand:
- Tractel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Weight Capacity | 150kg | |
| Product Type | Automatic Fall Arrester | |
| Lifeline Material | Polyamide | |
| Lifeline Length | 1.8m | |
| Standards/Approvals | EN 360:2023 | |
| Series | Blocfor | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Weight Capacity 150kg | ||
Product Type Automatic Fall Arrester | ||
Lifeline Material Polyamide | ||
Lifeline Length 1.8m | ||
Standards/Approvals EN 360:2023 | ||
Series Blocfor | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tractel Self retracting fall arrest device is designed to deliver optimal safety and comfort during height work, featuring an innovative ESD system to reduce fall impact effectively.
End System Dissipator ensures forces remain below 600 daN during a fall
Integrated swivel prevents strap twisting, ensuring smooth operation
Visual fall indicator allows for quick inspections of device integrity
Ultra-lightweight design enhances portability and discreet use
Related links
- Tractel Automatic Fall Arrester Plastic
- Tractel Automatic Fall Arrester Polyamide
- Tractel Automatic Fall Arrester Single Polyamide
- Protecta Fall Arrester Kit Single Plastic Thermoplastic
- Tractel Fall Arrester Single Polyamide
- JSP Fall Arrester Kit Plastic
- NEOFEU Fall Arrester Single
- KRATOS SAFETY Fall Arrester Kit
