Tractel Automatic Fall Arrester Plastic

Subtotal (1 unit)*

£142.30

(exc. VAT)

£170.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.30

*price indicative

RS Stock No.:
828-947
Mfr. Part No.:
88912
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Weight Capacity

150kg

Product Type

Automatic Fall Arrester

Lifeline Material

Polyamide

Lifeline Length

1.8m

Series

Blocfor

Standards/Approvals

EN 360:2023

Case Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tractel Self retracting fall arrest device provides maximum safety while ensuring exceptional user comfort, featuring an innovative ESD system that mitigates impact forces during a fall, making it a VITAL tool for height safety.

Equipped with an ESD system ensuring forces remain below 600 daN during a fall

Integrated swivel prevents strap twisting for effortless winding

Visual fall indicator allows for immediate integrity checks

Ultra-lightweight and Compact design enhances portability and discretion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy