Tractel Fall Arrester Single Polyamide

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£142.30

(exc. VAT)

£170.76

(inc. VAT)

RS Stock No.:
222-1097
Mfr. Part No.:
Blocfor 1.8 A ESD 150 kg
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Weight Capacity

150kg

Product Type

Fall Arrester

Leg Type

Single

Lifeline Material

Webbing

Standards/Approvals

No

Case Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tractel bloc for series automatic fall arrester device with strap is a PPE which complies with EN 360 and meets the requirements of use for work on terrace roofs. With a edge mini of 0.5 mm radius. It is lightweight and compact, making it easy to carry and use. It is equipped with impact, abrasion and wear resistant housings.

ABS fibre reinforced polyamide housing

15 mm wide Aramid strap, 1.45 meters long

ESD in shear webbing, labelled with traceability data of the device and acting as a fall indicator

M47 swivel connector at end of dissipate

M53 connector at end of housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy