Siemens Electric White 1 Gang TPE Cover Plate

Subtotal (1 unit)*

£41.34

(exc. VAT)

£49.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.34

*price indicative

RS Stock No.:
610-867
Mfr. Part No.:
5TC9220
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Number of Gangs

1

Colour

Electric White

Material

TPE

Width

55mm

Height

55mm

Range

DELTA

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
DE
The Siemens electrical room temperature controller cover epitomises functionality blended with modern design. Crafted with precision, it is engineered to seamlessly integrate into various environments while ensuring optimal temperature control. The elegant appearance, highlighted by its shiny finish and electric white colour, complements contemporary interior designs. Designed specifically for ease of use, this product is suitable for a wide range of applications. Its robust thermoplast construction offers durability, while the IP20 protection class ensures adequate safeguarding in typical indoor settings. Whether for residential or commercial use, this controller cover exemplifies quality and contemporary engineering.

Crafted from halogen-free materials promoting environmental safety

Shiny surface finish that enhances aesthetic appeal

Suitable for use with a variety of existing installations

Compact 55x55 mm design for easy adaptation into tight spaces

Versatile for diverse integration options without compromising functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy