Siemens Gold 1 Gang Thermoplastic Cover Plate

Subtotal (1 unit)*

£20.28

(exc. VAT)

£24.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.28

*price indicative

RS Stock No.:
610-822
Mfr. Part No.:
5TG1378-0MG
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Number of Gangs

1

Colour

Gold

Material

Thermoplastic

Width

68mm

Height

68mm

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
ES
The Siemens double USB charger in malty gold is a sophisticated addition to your space, blending functionality with elegance. This innovative device is designed to enhance the way you power up your devices, combining style with high-quality performance. With a sleek and contemporary cover design, it effortlessly integrates into modern home interiors while ensuring safety and reliability. Crafted from durable thermoplast material and featuring a painted surface, it not only stands out aesthetically but also promises long-lasting use. The protection class IP20 ensures that it operates effectively in various environments, making it a versatile choice for any application. Perfect for USB integration, this charger meets the needs of today’s tech-savvy consumers while maintaining a refined appearance. Embrace convenience without compromising on style with this exceptional product.

Elegant malt gold finish complements modern decor

Designed for seamless integration with USB devices

Crafted from robust thermoplast for enhanced durability

IP20 protection class ensures safe and reliable performance

Lightweight design makes installation effortless

Halogen-free materials promote eco-friendly use

Innovative cover design maintains a contemporary aesthetic

Suitable for various environments enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy