Siemens Gold 1 Gang TPE Mounting Frame
- RS Stock No.:
- 610-818
- Mfr. Part No.:
- 5TG1327-0MG
- Brand:
- Siemens
Subtotal (1 unit)*
£16.03
(exc. VAT)
£19.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.03 |
*price indicative
- RS Stock No.:
- 610-818
- Mfr. Part No.:
- 5TG1327-0MG
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Material | TPE | |
| Width | 68mm | |
| Standards/Approvals | RoHS, EAC | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 1 | ||
Colour Gold | ||
Material TPE | ||
Width 68mm | ||
Standards/Approvals RoHS, EAC | ||
Height 68mm | ||
- COO (Country of Origin):
- ES
The Siemens intermediate frame is designed to elevate the aesthetic appeal and functionality of any installation project. With a sophisticated malt gold finish, it seamlessly blends modern elegance with robust engineering. Measuring 68x68 mm, this frame is tailored for devices with a 55x55 mm cover plate, making it an ideal choice for contemporary interiors. The frame's versatile design allows for both horizontal and vertical mounting, accommodating various installation preferences. Crafted from high-quality thermoplastic, it not only embodies durability but also features a surface treated to resist wear and tear.
Offers a flush design for a streamlined appearance
Constructed from halogen-free materials for enhanced safety
Compatible with built-in installations for versatile use
Matte finish adds a touch of sophistication to any environment
Designed to meet IP20 protection standards for reliable performance
Provides the option for easy horizontal or vertical mounting
Backed by siemens reputation for quality and reliability
Environmentally friendly aligning with modern sustainability practices
Related links
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Gold 1 Gang Thermoplastic Cover Plate
- Siemens Gold 1 Gang Thermoplastic Outlet Plate
- Siemens Gold 1 Gang Thermoplastic Blanking Plate
- Siemens Gold 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 4 Gang Thermoplastic Mounting Frame
- Siemens Gold 2 Gang Thermoplastic Mounting Frame
- Siemens Gold 3 Gang Thermoplastic Mounting Frame
