Siemens Electric White 1 Gang TPE Cover Plate
- RS Stock No.:
- 610-796
- Mfr. Part No.:
- 5TG2544
- Brand:
- Siemens
Subtotal (1 unit)*
£23.57
(exc. VAT)
£28.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.57 |
*price indicative
- RS Stock No.:
- 610-796
- Mfr. Part No.:
- 5TG2544
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Cover Plate | |
| Colour | Electric White | |
| Material | TPE | |
| Width | 55mm | |
| Standards/Approvals | EAC, RoHS | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Cover Plate | ||
Colour Electric White | ||
Material TPE | ||
Width 55mm | ||
Standards/Approvals EAC, RoHS | ||
Height 55mm | ||
- COO (Country of Origin):
- ES
The Siemens i-system electrical white cover plate is a versatile solution designed specifically for UAE connection sockets. Offering a sleek and shiny finish, this product is not only aesthetically pleasing but also functional, accommodating Rutenbeck Cat. 3+5 and BTR Cat. 6 devices seamlessly. With a compact 55x55 mm size, it fits flush into any setting, making it ideal for modern homes and offices. The thoughtful design includes a dedicated labelling field, allowing for easy identification of connected devices. Constructed from durable thermoplastic, this cover plate ensures long-lasting performance while adhering to the IP20 protection class. This product encapsulates a perfect blend of practicality and elegance, making it a must-have for anyone looking to enhance their electrical fittings without compromising on style.
Designed for flush mounting to integrate seamlessly into your decor
Constructed from thermoplastic for robust durability
Features a labelling field for easy device identification
Shiny appearance enhances the aesthetic appeal of any room
Halogen-free composition promotes safer usage
Certified for UAE/IAE suitability to meet regional standards
Screw mounting method ensures secure and reliable installation
Related links
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Siemens Electric White 1 Gang Thermoplastic Mounting Frame
- Siemens 1 Gang Thermoplastic Cover Plate
