Siemens 1 Gang TPE Cover Plate

Subtotal (1 unit)*

£58.53

(exc. VAT)

£70.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.53

*price indicative

RS Stock No.:
610-783
Mfr. Part No.:
5TG1358-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Cover Plate

Material

TPE

Width

68mm

Standards/Approvals

RoHS, EAC

Height

68mm

COO (Country of Origin):
ES
The Siemens cover plate is designed to enhance your electrical installations with both functionality and style. Crafted with precision, the product elegantly combines a sleek, platinum metallic finish with practical features tailored for efficient cable management. Ideal for flush mounting, it seamlessly integrates into various environments while offering a robust construction that ensures durability. With a focus on user experience, this communication cover plate incorporates a labelling field, allowing for easy identification of connections, fundamentally simplifying maintenance and organisation tasks. The halogen-free material further assures safety, making this product a reliable choice for modern electrical applications.

Manufactured from high-quality thermoplastic for longevity

Flush mounting design creates a smooth aesthetic in any setting

Shiny surface processing provides a polished look

Labeling field included for easy organisation and identification

Halogen-free composition ensures enhanced safety

Screw mounting fastening method allows for straightforward installation

Compatible with inclined outlet for specific application requirements

Modern design complements a range of interior decor styles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy