3M Stainless Steel Face Shield with Mesh Guard with Face Shield Guard

Subtotal (1 unit)*

£32.07

(exc. VAT)

£38.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.07

*price indicative

RS Stock No.:
834-322
Mfr. Part No.:
7000103793
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Face Shield

Sub Type

Face Shield

Guard Type

Mesh

Frame Colour

Black

Series

5 Series

Shield Material

Stainless Steel

Standards/Approvals

EN 1731

RoHS Status: Exempt

COO (Country of Origin):
SE
The 3M protective visor provides essential shielding against optical hazards, chemical splashes, and flying particles, ensuring safety across various industrial settings.

Fog and scratch resistant coating enhances durability

Facilitates quick visor replacement via a 'snap-in' connection

Compatible with a wide range of 3M helmets and ear muffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy