ProGARM Arc Flash Helmets Cloth
- RS Stock No.:
- 690-177
- Mfr. Part No.:
- 2672
- Brand:
- ProGARM
Subtotal (1 unit)*
£7.76
(exc. VAT)
£9.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.76 |
*price indicative
- RS Stock No.:
- 690-177
- Mfr. Part No.:
- 2672
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Cleaning Cloth | |
| Sub Type | Cloth | |
| For Use With | Arc Flash Helmets | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Cleaning Cloth | ||
Sub Type Cloth | ||
For Use With Arc Flash Helmets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The ProGARM Visor cleaning cloth is an essential accessory designed to maintain the clarity and functionality of your ProGARM arc flash helmets. Crafted with a soft cotton material, this replacement cloth ensures that your visor remains in pristine condition, effectively removing dirt and smudges without scratching the surface. Perfectly sized for convenience, it aligns seamlessly with the needs of professionals who rely on optimal visibility while working in hazardous conditions. This cloth is not only practical but also contributes to your overall safety by ensuring that your head protection gear remains clean and efficient.
Soft cotton material provides a gentle touch for effective cleaning
Designed specifically for use with ProGARM arc flash helmets
Replacement accessory ensures prolonged usability of your helmet visor
Conveniently sized for easy handling and storage
Helps maintain clarity and visibility, essential for safety in hazardous environments
Related links
- ProGARM Arc Flash Helmets Sweatband
- Univet Cloth
- ProGARM Navy Arc Flash Trousers, 14
- ProGARM 5808 Yellow Anti-Static XL 1 EA
- Skytec Face protection visors from ENHA and in conjunction with ENHA helmets Visor Mount
- ProGARM Navy Arc Flash Trousers, 44 cm
- ProGARM Navy Arc Flash Trousers, S
- ProGARM Navy Arc Flash Trousers, 10
