Subtotal (1 unit)*
£6.82
(exc. VAT)
£8.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.82 |
*price indicative
- RS Stock No.:
- 466-455
- Mfr. Part No.:
- 3PA347
- Brand:
- Univet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Sub Type | Cloth | |
| Product Type | Eyewear Accessory | |
| Dimensions | 18 x 15 cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Sub Type Cloth | ||
Product Type Eyewear Accessory | ||
Dimensions 18 x 15 cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Univet Anti-Fog Cloth is a high-quality microfiber cloth that is reusable up to 200 times. The cloth applies tensioactives substances to the lens for an antifog effect that lasts 6-8 hours after application. It clear and clean the optical surface before every application and store the anti-fog cloth in a sealed bag.
Does not grease the lens
Does not alter the lens
Guarantee the product efficiency
