Siemens 8MR6311-5DL42 8MR6311 Filter Fan Roof Extractor Fan, 690 m³/h
- RS Stock No.:
- 899-909
- Mfr. Part No.:
- 8MR6311-5DL42
- Brand:
- Siemens
Subtotal (1 unit)*
£1,011.46
(exc. VAT)
£1,213.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,011.46 |
*price indicative
- RS Stock No.:
- 899-909
- Mfr. Part No.:
- 8MR6311-5DL42
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fan Type | Roof Fan | |
| Product Type | Extractor Fan | |
| Air Flow | 690m³/h | |
| Mount Type | Roof | |
| Colour | Grey | |
| Face Height | 265mm | |
| Face Width | 345mm | |
| IP Rating | IP54 | |
| Standards/Approvals | CE | |
| Supply Voltage | 115V ac | |
| Configuration | Filter Fan | |
| Series | 8MR6311 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fan Type Roof Fan | ||
Product Type Extractor Fan | ||
Air Flow 690m³/h | ||
Mount Type Roof | ||
Colour Grey | ||
Face Height 265mm | ||
Face Width 345mm | ||
IP Rating IP54 | ||
Standards/Approvals CE | ||
Supply Voltage 115V ac | ||
Configuration Filter Fan | ||
Series 8MR6311 | ||
- COO (Country of Origin):
- DE
The Siemens Roof Fan is designed for efficient ventilation, providing an Airflow of 690 m³/h. Featuring a Durable RAL 7035 color finish, it is built to withstand tough environments with an IP54 rating for protection against dust and water. The fan is easily mounted with screw fixing, making installation quick and secure. Ideal for industrial and commercial applications requiring effective Air circulation.
RAL 7035 color finish
IP54 protection rating
Airflow 690 m³/h
Fastening method screw fixing
Suitable for industrial and commercial applications
Related links
- Siemens 8MR6323-5DL42 8MR6323 Filter Fan Roof Extractor Fan, 690 m³/h
- Siemens 8MR6311-5DL40 SIVACON Single Screw Extractor Fan 62 dB
- Xpelair 90057AW GX9 Window Extractor Fan Duct Size 225 mm
- Siemens 8MR6323-5DL40 SIVACON Single Screw Extractor Fan 62 dB
- Soler&Palau 246300 - JETLINE 12 246 Round Screw Extractor Fan Duct Size 245 mm
- Xpelair 90839AW DX Rectangular Wall Extractor Fan 35 dBA, Duct Size 100 mm
- RS PRO Round In Line Mount Extractor Fan 20 dB, Duct Size 100 mm
- RS PRO Round In Line Mount Extractor Fan 31 dB, Duct Size 125 mm
