PROLONGATEUR 3X2P+T CAOUTCHOUC
- RS Stock No.:
- 266-3483
- Mfr. Part No.:
- 0 505 78
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
£332.73
(exc. VAT)
£399.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £332.73 | £66.546 |
*price indicative
- RS Stock No.:
- 266-3483
- Mfr. Part No.:
- 0 505 78
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Extension Socket | |
| Number of Sockets | 3 | |
| Corded | No | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Extension Socket | ||
Number of Sockets 3 | ||
Corded No | ||
IP Rating IP44 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand rubber extension is extension cable, for safely connecting electrical appliances and equipment, it is good impact resistance.
With protective eclipse
Equipped with IP44 plugs
Equipped with IP44 plugs
Related links
- Legrand 0.8m 3 Socket Type E - French Extension Lead
- Legrand 4 Socket Type E - French Trailing Socket, 250 V ac
- BL.6X2P+T FR/B BL.INT.VOY.THER
- Bticino 1.5m 4 Socket 2P+T Extension Socket, 250 V ac
- Bticino 5 Socket 2P+T Extension Socket, 250 V ac
- brennenstuhl 3m 8 Socket 2P+T Extension Lead IP20
- brennenstuhl 1.4m 4 Socket 2P+T Extension Lead IP20
- brennenstuhl 3m 6 Socket 2P+T Extension Lead IP20
