Legrand 0.8m 3 Socket Type E - French Extension Lead
- RS Stock No.:
- 705-0771
- Mfr. Part No.:
- 0 505 77
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£67.62
(exc. VAT)
£81.14
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 16 left, ready to ship from another location
- Plus 15 left, shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £67.62 |
| 5 - 9 | £64.90 |
| 10 + | £63.52 |
*price indicative
- RS Stock No.:
- 705-0771
- Mfr. Part No.:
- 0 505 77
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Extension Socket | |
| Cable Length | 0.8m | |
| Number of Sockets | 3 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Extension Socket | ||
Cable Length 0.8m | ||
Number of Sockets 3 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Multi-socket worksite extension
Impact and friction-resistant rubber extension. (IK 10).
Equipped with an IP 44 plug and three extension cables.
Equipped with an IP 44 plug and three extension cables.
Note
Comply with recommendations from the OPPBTP (Professional Organisation for Prevention in Construction and Public Works).

IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Related links
- Legrand 5m 1 Socket Type E - French Extension Lead
- Legrand 3m 3 Socket Type E - French Extension Lead
- Legrand 1.5m 4 Socket Type E - French Extension Lead
- Legrand 3m 1 Socket Type E - French Extension Lead
- Legrand 1.5m 6 Socket Type E - French Extension Lead
- Legrand 10m 1 Socket Type E - French Extension Lead
- Legrand 4 Socket Type E - French Trailing Socket, 250 V ac
- Legrand 3m 6 Socket Type E - French Extension Lead, 230 V
