Legrand 5m 1 Socket Type E - French Extension Lead
- RS Stock No.:
- 705-0768
- Mfr. Part No.:
- 0 516 01
- Brand:
- Legrand
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£23.74
(exc. VAT)
£28.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.74 |
| 10 - 24 | £21.96 |
| 25 + | £20.95 |
*price indicative
- RS Stock No.:
- 705-0768
- Mfr. Part No.:
- 0 516 01
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Extension Lead | |
| Cable Length | 5m | |
| Number of Sockets | 1 | |
| Mains Plug Type | Type E - French | |
| Corded | Yes | |
| Socket Type | Type E - French | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Extension Lead | ||
Cable Length 5m | ||
Number of Sockets 1 | ||
Mains Plug Type Type E - French | ||
Corded Yes | ||
Socket Type Type E - French | ||
Colour White | ||
RoHS Status: Not Applicable
Domestic extensions
Extensions equipped with safety gates for easy insertion and guaranteed safety.
H 05VVF 3G 1.5-mm² cable.
H 05VVF 3G 1.5-mm² cable.

IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Related links
- Legrand 5m 1 Socket Type E - French Extension Lead
- Legrand 3m 1 Socket Type E - French Extension Lead
- Legrand 10m 1 Socket Type E - French Extension Lead
- Legrand 0.8m 3 Socket Type E - French Extension Lead
- Legrand 3m 3 Socket Type E - French Extension Lead
- Legrand 1.5m 4 Socket Type E - French Extension Lead
- Legrand 1.5m 6 Socket Type E - French Extension Lead
- RS PRO 5m 1 Socket Type E - French Extension Lead, 230 V ac
