Legrand 3m 6 Socket Type E - French Extension Lead, 230 V
- RS Stock No.:
- 704-8361
- Mfr. Part No.:
- 0 589 40
- Brand:
- Legrand
Subtotal (1 unit)*
£609.56
(exc. VAT)
£731.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £609.56 |
*price indicative
- RS Stock No.:
- 704-8361
- Mfr. Part No.:
- 0 589 40
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Extension Socket | |
| Cable Length | 3m | |
| Number of Sockets | 6 | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| Voltage Rating | 230 V | |
| Current Rating Unwound | 16A | |
| Surge Protection | Yes | |
| RCD Protected | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Extension Socket | ||
Cable Length 3m | ||
Number of Sockets 6 | ||
Socket Type Type E - French | ||
Corded Yes | ||
Voltage Rating 230 V | ||
Current Rating Unwound 16A | ||
Surge Protection Yes | ||
RCD Protected Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
P17 worksite enclosures
Mobile enclosures with an integrated handle for supplying portable electric tools.
Plugs with domestic pin connection, 16 A.
Protected by a double-pole differential circuit breaker, 30 mA.
Wall mounting and easy latching without prior opening.
Additional cable input pre-marked underneath, M20.
Plugs with domestic pin connection, 16 A.
Protected by a double-pole differential circuit breaker, 30 mA.
Wall mounting and easy latching without prior opening.
Additional cable input pre-marked underneath, M20.
Note
704-8368 has a 2 pin Euro Plug.
Related links
- Legrand 3m 6 Socket Type E - French Extension Lead
- brennenstuhl 3m 6 Socket Type E - French Extension Lead IP20
- Legrand 3m 1 Socket Type E - French Extension Lead
- Legrand 3m 3 Socket Type E - French Extension Lead
- Legrand 3m 4 Socket Type E - French Extension Lead
- Legrand 3m 5 Socket Type E - French Extension Lead
- RS PRO 3m 1 Socket Type E - French Extension Lead, 230 V ac
- brennenstuhl 3m 2 Socket Type E - French Extension Lead IP20
