Legrand 3m 4 Socket Type E - French Extension Lead

Subtotal (1 unit)*

£26.40

(exc. VAT)

£31.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.40

*price indicative

RS Stock No.:
238-7581
Mfr. Part No.:
049460
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Cable Length

3m

Number of Sockets

4

Mains Plug Type

Type E - French

Corded

Yes

Socket Type

Type E - French

COO (Country of Origin):
CN

049460


The Legrand surface power strip extension with switch and cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.

Operating temperature - 5° to + 35° C
Frequency 50 Hz

Related links