Legrand 4 Socket Type E - French Extension Lead

Subtotal (1 unit)*

£17.48

(exc. VAT)

£20.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.48

*price indicative

RS Stock No.:
238-7587
Mfr. Part No.:
049466
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Sockets

4

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

No

COO (Country of Origin):
CN

049466


The Legrand surface power strip extension with switch and cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.

Operating temperature - 5° to + 35° C
Frequency 50 Hz

Related links