Legrand 2m 2 Socket Type E - French Extension Lead

Subtotal (1 unit)*

£71.52

(exc. VAT)

£85.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.52

*price indicative

RS Stock No.:
238-7555
Mfr. Part No.:
049412
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Cable Length

2m

Number of Sockets

2

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

COO (Country of Origin):
CN

049412


The Legrand power strip charging station with induction charger and usb type A type C ports has a plate inclined at 25° allows you to see the screen of your smartphone and surface with non slip coating for securing the terminal during charging.

Halogen free
UV resistant
With illuminated on/off switch
With LED for charging indicator

Related links