Legrand 1.5m 4 Socket Type E - French Extension Lead

Subtotal (1 unit)*

£11.54

(exc. VAT)

£13.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.54

*price indicative

RS Stock No.:
238-7598
Mfr. Part No.:
049479
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Cable Length

1.5m

Number of Sockets

4

Mains Plug Type

Type E - French

Corded

Yes

Socket Type

Type E - French

COO (Country of Origin):
CN

049479


The Legrand extra flat power strip extension with cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.

Halogen free
UV resistant
Frequency 50 Hz

Related links