Legrand 1.5m 4 Socket Type E - French Extension Lead

Subtotal (1 unit)*

£28.47

(exc. VAT)

£34.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£28.47

*price indicative

RS Stock No.:
238-7557
Mfr. Part No.:
049423
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Cable Length

1.5m

Number of Sockets

4

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

COO (Country of Origin):
CN

049423


The Legrand multi socket extension with switch and cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.

Operating temperature - 5° to + 35° C
Halogen free
UV resistant

Related links