Legrand Industrial Power Connector, 230V
- RS Stock No.:
- 704-8368
- Mfr. Part No.:
- 0 589 41
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-8368
- Mfr. Part No.:
- 0 589 41
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Industrial Power Connector | |
| Voltage | 230V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Industrial Power Connector | ||
Voltage 230V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
P17 worksite enclosures
Mobile enclosures with an integrated handle for supplying portable electric tools.
Plugs with domestic pin connection, 16 A.
Protected by a double-pole differential circuit breaker, 30 mA.
Wall mounting and easy latching without prior opening.
Additional cable input pre-marked underneath, M20.
Note
704-8368 has a 2 pin Euro Plug.
Related links
- Legrand 16A, 250 V
- Legrand 16A, 230 V
- Legrand Socket Mount Industrial Power Connector 415 V
- Legrand 16A, 230 V
- MENNEKES IP44 Red Panel Mount Mount 3P 20° Industrial Power Connector, 230 V
- MENNEKES Cable Mount Rated At 32 A, 230 V
- Legrand Wall Mount Rated At 32 A, 230 V
- Legrand IP44 Blue Industrial Socket Rated At 32 A, 230 V
