Legrand, HYPRA IP44 Blue Cable Mount 2P+PE Straight Industrial Power Connector, 16A, 230V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£60.31

(exc. VAT)

£72.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£60.31
5 +£57.30

*price indicative

RS Stock No.:
506-9767
Mfr. Part No.:
0 520 52
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Industrial Power Connector

Current

16A

Pole Format

2P+PE

Connector Gender

Male

Voltage

230V

Mount Type

Cable

Orientation

Straight

Minimum Operating Temperature

-50°C

Termination Type

Screw

Contact Gender

Male

Series

HYPRA

IP Rating

IP44

Maximum Operating Temperature

100°C

Standards/Approvals

No

Hazardous Area Certification

No

Colour

Blue

Low Voltage

No

Phase Inverter

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Rubber straight plugs and sockets


Hypra series plugs and sockets.

Protection index IP44 and IK09.

Legrand Range


Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Standards

NF EN 60309-1 and 2, IEC 309-1 and 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy